Part Details for HC2E-AC240V by Panasonic Electronic Components
Overview of HC2E-AC240V by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC2E-AC240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 220/240VAC 2ADC/3AAC DPDT (( 27.2mm 20.8mm 35.2mm)) Socket Signal Relay RoHS: Compliant |
17 In Stock |
|
$32.6400 / $112.2600 | Buy Now |
|
Master Electronics | Electromechanical Relay 220/240VAC 2ADC/3AAC DPDT (( 27.2mm 20.8mm 35.2mm)) Socket Signal Relay RoHS: Compliant |
17 In Stock |
|
$32.6400 / $112.2600 | Buy Now |
Part Details for HC2E-AC240V
HC2E-AC240V CAD Models
HC2E-AC240V Part Data Attributes
|
HC2E-AC240V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
HC2E-AC240V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |