Part Details for HC3291WP by Square D by Schneider Electric
Overview of HC3291WP by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC3291WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C8366
|
Newark | Pnlbd Enclosure/Box T-3R/12 91H 32W |Square D By Schneider Electric HC3291WP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,597.0200 / $3,832.2400 | Buy Now |
DISTI #
75104836
|
RS | Box, I-Line Panelboard, HCM, 32in W x 91in H x 8.25in D, Type 3R/5/12, w/front | Square D HC3291WP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3,494.1300 | RFQ |