Part Details for HC32F030F8TA-LQ32 by XHSC
Overview of HC32F030F8TA-LQ32 by XHSC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC32F030F8TA-LQ32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 64KB 8KB FLASH 26 1.8V~5.5V ARM-M0 48MHz LQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 6744 |
|
$0.5089 / $0.9022 | Buy Now |