Part Details for HC5503CB96 by Harris Semiconductor
Overview of HC5503CB96 by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HC5503CB96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HC5503CB96-ND
|
DigiKey | LOW COST 24V SLIC FOR PABX/KEY S Min Qty: 139 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$2.1700 | Buy Now |
|
Rochester Electronics | LOW COST 24V SLIC FOR PABX/KEY SYSTEMS RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$1.8700 / $2.2000 | Buy Now |
Part Details for HC5503CB96
HC5503CB96 CAD Models
HC5503CB96 Part Data Attributes
|
HC5503CB96
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HC5503CB96
Harris Semiconductor
SLIC, PDSO24,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |