Part Details for HC55181AIM by Intersil Corporation
Overview of HC55181AIM by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC55181AIM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SLIC, 2-4 CONVERSION, BIPOLAR, PQCC28 | 1697 |
|
Buy Now |
Part Details for HC55181AIM
HC55181AIM CAD Models
HC55181AIM Part Data Attributes
|
HC55181AIM
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HC55181AIM
Intersil Corporation
TELECOM-SLIC, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -24 AND -100 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for HC55181AIM
This table gives cross-reference parts and alternative options found for HC55181AIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC55181AIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC55185DIM | TELECOM-SLIC, PQCC28, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | HC55181AIM vs HC55185DIM |
HC55185CIMZ | VoIP Ringing SLIC; PLCC28; Temp Range: See Datasheet | Intersil Corporation | HC55181AIM vs HC55185CIMZ |
HC55185FCR96 | TELECOM-SLIC, PQCC32, 7 X 7 MM, PLASTIC, MO-220VKKC, QFN-32 | Intersil Corporation | HC55181AIM vs HC55185FCR96 |
HC55171CM | TELECOM-SLIC, PQCC28, PLASTIC, LCC-28 | Intersil Corporation | HC55181AIM vs HC55171CM |
HC55185FCM | TELECOM-SLIC, PQCC28, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | HC55181AIM vs HC55185FCM |
HC55185AIM96 | TELECOM-SLIC, PQCC28, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | HC55181AIM vs HC55185AIM96 |
HC5517IM | SLIC, 2-4 Conversion, Bipolar, PQCC28, | Harris Semiconductor | HC55181AIM vs HC5517IM |
HC55185FCMZ | VoIP Ringing SLIC, PLCC, /Tube | Renesas Electronics Corporation | HC55181AIM vs HC55185FCMZ |
HC55185ECM | SLIC, Bipolar, PQCC28, PLASTIC, MS-018AB, LCC-28 | Rochester Electronics LLC | HC55181AIM vs HC55185ECM |
HC5517IB | TELECOM-SLIC, PDSO28, SOIC-28 | Intersil Corporation | HC55181AIM vs HC5517IB |