Part Details for HC55185AIM96 by Intersil Corporation
Overview of HC55185AIM96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HC55185AIM96
HC55185AIM96 CAD Models
HC55185AIM96 Part Data Attributes
|
HC55185AIM96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HC55185AIM96
Intersil Corporation
TELECOM-SLIC, PQCC28, PLASTIC, MS-018AB, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, MS-018AB, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Battery Feed | CONSTANT CURRENT/RESISTIVE | |
Battery Supply | -24 AND -100 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 1 | |
Noise-Max | 14 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.0135 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for HC55185AIM96
This table gives cross-reference parts and alternative options found for HC55185AIM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC55185AIM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC55185AIM | TELECOM-SLIC, PQCC28, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | HC55185AIM96 vs HC55185AIM |
HC55185AIMZ96 | VoIP Ringing SLIC; PLCC28; Temp Range: See Datasheet | Intersil Corporation | HC55185AIM96 vs HC55185AIMZ96 |
HC55185AIM | SLIC, Bipolar, PQCC28, PLASTIC, MS-018AB, LCC-28 | Rochester Electronics LLC | HC55185AIM96 vs HC55185AIM |
HC55185AIMZ | VoIP Ringing SLIC; PLCC28; Temp Range: See Datasheet | Intersil Corporation | HC55185AIM96 vs HC55185AIMZ |
HC55185AIMZ | VoIP Ringing SLIC, PLCC, /Tube | Renesas Electronics Corporation | HC55185AIM96 vs HC55185AIMZ |