HC5544DEV-100.0M
Pletronics Inc
Description: HCSL Output Clock Oscillator,

Overview of HC5544DEV-100.0M by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for HC5544DEV-100.0M by Pletronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 959-HC5544DEV-100.0M
Mouser Electronics Standard Clock Oscillators 100MHz 3.3V +/-25ppm -40C to 85C RoHS: Compliant 0
  • 1 $7.7400
  • 100 $6.1600
$6.1600 / $7.7400 Order Now
Bristol Electronics   69
RFQ

CAD Models for HC5544DEV-100.0M by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HC5544DEV-100.0M by Pletronics Inc

HC5544DEV-100.0M
Pletronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PLETRONICS INC
Reach Compliance Code
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max
0.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCSL
Output Load
100 OHM
Physical Dimension
5.0mm x 3.2mm x 1.35mm
Rise Time-Max
0.5 ns
Supply Current-Max
33 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Technology
HCSL
Want to compare parts?
  1. HC5544DEV-100.0M
    Pletronics Inc
    HCSL Output Clock Oscillator,
    VS

Alternate Parts for HC5544DEV-100.0M

This table gives cross-reference parts and alternative options found for HC5544DEV-100.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC5544DEV-100.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT9386AE-4B2-33E100.000000E HCSL Output Clock Oscillator, 100MHz Nom, SiTime Corporation HC5544DEV-100.0M vs SIT9386AE-4B2-33E100.000000E
AX3HAF2-100.0000T XTAL OSC XO 100MHZ 3.3V HCSL Abracon Corporation HC5544DEV-100.0M vs AX3HAF2-100.0000T
SIT9386AI-4B2-33E100.000000G HCSL Output Clock Oscillator, 100MHz Nom, PQFD-6 SiTime Corporation HC5544DEV-100.0M vs SIT9386AI-4B2-33E100.000000G
AX3HAF3-100.0000 XTAL OSC XO 100MHZ 3.3V HCSL Abracon Corporation HC5544DEV-100.0M vs AX3HAF3-100.0000
SIT9386AI-4B2-33E100.000000S HCSL Output Clock Oscillator, 100MHz Nom, PQFD-6 SiTime Corporation HC5544DEV-100.0M vs SIT9386AI-4B2-33E100.000000S
AX3HAF4-100.0000 XTAL OSC XO 100MHZ 3.3V HCSL Abracon Corporation HC5544DEV-100.0M vs AX3HAF4-100.0000
SIT9366AI-4B2-33E100.000000 1 to 220 MHz, Low Jitter Differential XO SiTime Corporation HC5544DEV-100.0M vs SIT9366AI-4B2-33E100.000000
SIT9386AI-4B2-33E100.000000D HCSL Output Clock Oscillator, 100MHz Nom, SiTime Corporation HC5544DEV-100.0M vs SIT9386AI-4B2-33E100.000000D
SIT9386AI-4B2-33E100.000000T HCSL Output Clock Oscillator, 100MHz Nom, QFN, 6 PIN SiTime Corporation HC5544DEV-100.0M vs SIT9386AI-4B2-33E100.000000T
SIT9002AI-442N33EB100.00000T HCSL Output Clock Oscillator, 100MHz Nom, SiTime Corporation HC5544DEV-100.0M vs SIT9002AI-442N33EB100.00000T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HC5544DEV-100.0M by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HC5544DEV-100.0M by Pletronics Inc

Select Manufacturer
Which Manufacturer of HC5544DEV-100.0M would you like to use for your alert(s)?
  • Please alert me when HC5544DEV-100.0M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HC5544DEV-100.0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HC5544DEV-100.0M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HC5544DEV-100.0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HC5544DEV-100.0M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HC5544DEV-100.0M by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: