Part Details for HCA 4000 by TE Connectivity
Overview of HCA 4000 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCA 4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH9151
|
Newark | Hermetically Sealed Ac Lvdt, 580 Ohm, Transducer Function:-, Power Rating:-, Operating Temperature Min:-55°C, Operating Temperature Max:150°C, Output Impedance:580Ohm, Lvdt Type:Ac, Transducer Output Type:Voltage Rohs Compliant: Yes |Te Connectivity HCA 4000 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$935.2200 / $1,056.2000 | Buy Now |
Part Details for HCA 4000
HCA 4000 CAD Models
HCA 4000 Part Data Attributes
|
HCA 4000
TE Connectivity
Buy Now
|
Compare Parts:
HCA 4000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |