Part Details for HCB10-221-RC by Allied Components International
Overview of HCB10-221-RC by Allied Components International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for HCB10-221-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-HCB10-221-RCTR-ND
|
DigiKey | FERRITE BEAD 220 OHM 0805 1LN Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4009 In Stock |
|
$0.8000 / $0.9800 | Buy Now |
Part Details for HCB10-221-RC
HCB10-221-RC CAD Models
HCB10-221-RC Part Data Attributes
|
HCB10-221-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
HCB10-221-RC
Allied Components International
Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.08 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.89 mm | |
Length | 2.01 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Width | 1.24 mm |