HCB1608KF-300T30
Tai-Tech Advanced Electronics Co Ltd
Description: Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0603, 2 PIN

Overview of HCB1608KF-300T30 by Tai-Tech Advanced Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Entertainment and Gaming

Price & Stock for HCB1608KF-300T30 by Tai-Tech Advanced Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 4816-HCB1608KF-300T30CT-ND
DigiKey FERRITE BEAD 30 OHM 0603 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 15730
In Stock
  • 1 $0.1000
  • 10 $0.0280
  • 25 $0.0248
  • 50 $0.0228
  • 100 $0.0205
  • 250 $0.0150
  • 500 $0.0109
  • 1,000 $0.0107
  • 4,000 $0.0086
  • 8,000 $0.0076
  • 12,000 $0.0070
  • 20,000 $0.0063
  • 28,000 $0.0059
  • 40,000 $0.0056
$0.0056 / $0.1000 Buy Now

CAD Models for HCB1608KF-300T30 by Tai-Tech Advanced Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCB1608KF-300T30 by Tai-Tech Advanced Electronics Co Ltd

HCB1608KF-300T30
Tai-Tech Advanced Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TAI-TECH ADVANCED ELECTRONICS CO LTD
Package Description
EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.04 Ω
Filter Type
FERRITE CHIP
Height
0.8 mm
Length
1.6 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
30 OHM Ω
Rated Current
3 A
Width
0.8 mm
Want to compare parts?
  1. HCB1608KF-300T30
    Tai-Tech Advanced Electronics Co Ltd
    Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0603, 2 PIN
    VS

Related Parts for HCB1608KF-300T30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCB1608KF-300T30 by Tai-Tech Advanced Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCB1608KF-300T30 by Tai-Tech Advanced Electronics Co Ltd

Select Manufacturer
Which Manufacturer of HCB1608KF-300T30 would you like to use for your alert(s)?
  • Please alert me when HCB1608KF-300T30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCB1608KF-300T30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCB1608KF-300T30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCB1608KF-300T30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCB1608KF-300T30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCB1608KF-300T30 by Tai-Tech Advanced Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: