Part Details for HCC-03/MODBUS/-50...100C by HOTCOLD
Overview of HCC-03/MODBUS/-50...100C by HOTCOLD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-RPG2-MBZ | Analog Devices | Modbus TCP Evaluation Kit | |
Q4100-C | Coilcraft Inc | RF inductor, tunable, not RoHS | |
LTC1100CSW#PBF | Analog Devices | Prec, Zero-Drift Instr Amp |
Price & Stock for HCC-03/MODBUS/-50...100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCC03-MOD/-50-100C
|
TME | Converter: temperature, 24VDC, 24VAC, IN 1: Pt100, 80x80x25mm, IP22 Min Qty: 1 | 0 |
|
$62.1800 | RFQ |