Part Details for HCC-03KB/PT100/A by HOTCOLD
Overview of HCC-03KB/PT100/A by HOTCOLD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0337-PMDZ | Analog Devices | RTD/Pt100 Input / Iso SPI Outp | |
EVAL-CN0338-ARDZ | Analog Devices | RTD/Pt100 Input / Iso SPI Outp | |
0603PS-103KB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP |
Price & Stock for HCC-03KB/PT100/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCC-03KB/PT100/A
|
TME | Sensor: temperature, duct mount, -40÷120°C, Len: 5m, IN 1: Pt100 Min Qty: 1 | 0 |
|
$18.8400 | RFQ |