Part Details for HCC4006BF by STMicroelectronics
Overview of HCC4006BF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCC4006BF
HCC4006BF CAD Models
HCC4006BF Part Data Attributes
|
HCC4006BF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC4006BF
STMicroelectronics
4000/14000/40000 SERIES, 5-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, FRIT SEALED, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SHARED CLOCK BETWEEN 4 SHIFT REGISTERS; TWO 4 BIT & TWO 5 BIT SHIFT REGISTERS | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN SERIAL OUT | |
Number of Bits | 5 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for HCC4006BF
This table gives cross-reference parts and alternative options found for HCC4006BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCC4006BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14006BCPD | 4000/14000/40000 SERIES, 5-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, 646-06 | Motorola Mobility LLC | HCC4006BF vs MC14006BCPD |
M38510/05701BCX | Parallel In Serial Out, 4000/14000/40000 Series, 5-Bit, Right Direction, True Output, CMOS, 0.250 X 0.750 INCH, DIP-14 | Motorola Semiconductor Products | HCC4006BF vs M38510/05701BCX |
DV4006BN | Serial In Serial Out, 4000/14000/40000 Series, 5-Bit, Right Direction, True Output, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | HCC4006BF vs DV4006BN |
CD4006BCJ | 4000/14000/40000 SERIES, 5-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | HCC4006BF vs CD4006BCJ |
M38510/05701BCB | Parallel In Serial Out, 4000/14000/40000 Series, 5-Bit, Right Direction, True Output, CMOS, 0.250 X 0.750 INCH, DIP-14 | Motorola Semiconductor Products | HCC4006BF vs M38510/05701BCB |
M38510/05701BCX | 4000/14000/40000 SERIES, 5-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, DIP14, 0.250 X 0.750 INCH, DIP-14 | Intersil Corporation | HCC4006BF vs M38510/05701BCX |
CD4006BDMSH | Serial In Serial Out, 4000/14000/40000 Series, 5-Bit, Right Direction, True Output, CMOS, CDIP14 | Harris Semiconductor | HCC4006BF vs CD4006BDMSH |
MC14006BCL | Serial In Serial Out, 4000/14000/40000 Series, 5-Bit, Right Direction, True Output, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | HCC4006BF vs MC14006BCL |
MC14006BALD | 4000/14000/40000 SERIES, 5-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, 632-08 | Motorola Mobility LLC | HCC4006BF vs MC14006BALD |
M38510/05703BCA | Parallel In Serial Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, 0.250 X 0.750 INCH, DIP-14 | Harris Semiconductor | HCC4006BF vs M38510/05703BCA |