| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4047BCJ | National Semiconductor Corporation | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14 | HCC4047BF vs CD4047BCJ |
| 5962R9663502VCC | Intersil Corporation | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14 | HCC4047BF vs 5962R9663502VCC |
| 5962R9663501VCC | Intersil Corporation | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14 | HCC4047BF vs 5962R9663501VCC |
| HEF4047BN | NXP Semiconductors | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDIP14 | HCC4047BF vs HEF4047BN |
| 5962-8102001CX | Harris Semiconductor | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14 | HCC4047BF vs 5962-8102001CX |
| CD4047BCN | Fairchild Semiconductor Corporation | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDIP14 | HCC4047BF vs CD4047BCN |
| 5962-8102001CX | Intersil Corporation | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14 | HCC4047BF vs 5962-8102001CX |
| TC4047BP | Toshiba America Electronic Components | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDIP14 | HCC4047BF vs TC4047BP |
| CD4047BMN | Texas Instruments | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDIP14 | HCC4047BF vs CD4047BMN |
| CD4047BDMSH | Harris Semiconductor | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14 | HCC4047BF vs CD4047BDMSH |
Part Details for HCC4047BF by STMicroelectronics
Results Overview of HCC4047BF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCC4047BF Information
HCC4047BF by STMicroelectronics is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: HCC4047BF by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HCC4047BF Part Data Attributes
|
|
HCC4047BF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC4047BF
STMicroelectronics
Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Frit Sealed, Ceramic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Retriggerable; Free Running/Gatable Astable Operating Modes With Oscillator Output | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Monostable Multivibrator | |
| Number of Data/Clock Inputs | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 1000 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for HCC4047BF
This table gives cross-reference parts and alternative options found for HCC4047BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCC4047BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.