Part Details for HCC4067BK1 by STMicroelectronics
Overview of HCC4067BK1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for HCC4067BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCC4067BK1
|
Avnet Americas | HCC4000B Rad-Hard Single 16-Channel Analog Multiplexer and Demultiplexer CMOS 3V to 20V 24-Pin Flat Bulk - Bulk (Alt: HCC4067BK1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for HCC4067BK1
HCC4067BK1 CAD Models
HCC4067BK1 Part Data Attributes
|
HCC4067BK1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC4067BK1
STMicroelectronics
Rad-hard single 16-channel analog mux/demux
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER |