Part Details for HCC4067BKG by STMicroelectronics
Overview of HCC4067BKG by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for HCC4067BKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCC4067BKG
|
Avnet Americas | HCC40 Rad-Hard Single 16-Channel Analog Multiplexer and Demultiplexer CMOS 3V to 20V Gold 24-Pin Flat SMD Strip Pack - Bulk (Alt: HCC4067BKG) RoHS: Not Compliant Min Qty: 10 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCC4067BKG
|
Avnet Americas | HCC40 Rad-Hard Single 16-Channel Analog Multiplexer and Demultiplexer CMOS 3V to 20V Gold 24-Pin Flat SMD Strip Pack - Bulk (Alt: HCC4067BKG) RoHS: Not Compliant Min Qty: 10 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCC4067BKG
|
Avnet Americas | HCC40 Rad-Hard Single 16-Channel Analog Multiplexer and Demultiplexer CMOS 3V to 20V Gold 24-Pin Flat SMD Strip Pack - Bulk (Alt: HCC4067BKG) RoHS: Not Compliant Min Qty: 10 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCC4067BKG
|
Avnet Americas | HCC40 Rad-Hard Single 16-Channel Analog Multiplexer and Demultiplexer CMOS 3V to 20V Gold 24-Pin Flat SMD Strip Pack - Bulk (Alt: HCC4067BKG) RoHS: Not Compliant Min Qty: 10 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ |
Part Details for HCC4067BKG
HCC4067BKG CAD Models
HCC4067BKG Part Data Attributes:
|
HCC4067BKG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC4067BKG
STMicroelectronics
Rad-hard single 16-channel analog mux/demux
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Manufacturer Package Code | FLAT24 FP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |