Part Details for HCCF1-455.000-LTEWL by HCI
Overview of HCCF1-455.000-LTEWL by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCCF1-455.000-LTEWL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5dB 7.5kHz 455kHz DIP11.0x7.0mm Ceramic Filters ROHS | 81 |
|
$0.2992 / $0.3185 | Buy Now |