Part Details for HCE152MBCDF0KR by Vishay Intertechnologies
Overview of HCE152MBCDF0KR by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCE152MBCDF0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCE152MBCDF0KR
|
Avnet Americas | Cap Ceramic 0.0015uF 3000V K6000 20% (11 X 4mm) Radial 10mm 85°C Bulk - Bulk (Alt: HCE152MBCDF0KR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3630 / $0.5768 | Buy Now |
DISTI #
75-HCE152MBCDF0KR
|
Mouser Electronics | Ceramic Disc Capacitors HCE 3KV 1,5nF +/-20% K6000 e3 RoHS: Compliant | 0 |
|
$0.4590 / $0.4670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4940 | Buy Now |
DISTI #
HCE152MBCDF0KR
|
Avnet Americas | Cap Ceramic 0.0015uF 3000V K6000 20% (11 X 4mm) Radial 10mm 85°C Bulk - Bulk (Alt: HCE152MBCDF0KR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3630 / $0.5768 | Buy Now |
DISTI #
HCE152MBCDF0KR
|
Avnet Americas | Cap Ceramic 0.0015uF 3000V K6000 20% (11 X 4mm) Radial 10mm 85°C Bulk - Bulk (Alt: HCE152MBCDF0KR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3630 / $0.5768 | Buy Now |
Part Details for HCE152MBCDF0KR
HCE152MBCDF0KR CAD Models
HCE152MBCDF0KR Part Data Attributes
|
HCE152MBCDF0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCE152MBCDF0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |