Part Details for HCF110J68RJ by TE Connectivity
Overview of HCF110J68RJ by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Electronic Manufacturing
Price & Stock for HCF110J68RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8558
|
Newark | Res, 68R, 5%, 100W, Wirewound, Resistance:68Ohm, Product Range:Hcf Series, Power Rating:100W, Resistance Tolerance:± 5%, Voltage Rating:1.1Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 200Ppm/°C, Product Length:110Mm Rohs Compliant: Yes |Cgs Te Connectivity HCF110J68RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$36.3700 | Buy Now |
DISTI #
1712-HCF110J68RJ-ND
|
DigiKey | HCF110 100W 68R 5% LEAD Min Qty: 1 Lead time: 25 Weeks Container: Box |
51 In Stock |
|
$44.9974 / $63.6300 | Buy Now |
DISTI #
81AH8558
|
Avnet Americas | Resistance Wirewound 68Ohm 5% ?200ppm 100W IP54 Ingress Protection Chassis Mount - Bulk (Alt: 81AH8558) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 17 Partner Stock |
|
$47.3900 / $57.5100 | Buy Now |
DISTI #
2176443-6
|
Avnet Americas | Resistance Wirewound 68Ohm 5% ?200ppm 100W IP54 Ingress Protection Chassis Mount - Bulk (Alt: 2176443-6) Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$42.4776 / $51.1172 | Buy Now |
DISTI #
279-HCF110J68RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HCF110 100W 68R 5% LEAD RoHS: Compliant | 20 |
|
$47.2600 / $61.4400 | Buy Now |
DISTI #
73026525
|
RS | Chassis Mount Resistors, 100 Watt, 68 Ohms, 5% , CGS HCF | TE Connectivity HCF110J68RJ RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$71.8400 / $79.8200 | RFQ |
|
Onlinecomponents.com | HCF110 100W 68R 5% LEAD RoHS: Compliant | 0 |
|
$49.3900 / $72.0000 | Buy Now |
DISTI #
69678323
|
Verical | Wire Wound, Power Resistor Min Qty: 2 Package Multiple: 1 | Americas - 17 |
|
$46.4586 / $51.0118 | Buy Now |
DISTI #
HCF110J68RJ
|
TME | Resistor: wire-wound, with heatsink, 68Ω, 100W, ±5%, 110x76x15mm Min Qty: 20 | 0 |
|
$50.1300 | RFQ |
|
Master Electronics | HCF110 100W 68R 5% LEAD RoHS: Compliant | 0 |
|
$49.3900 / $72.0000 | Buy Now |
Part Details for HCF110J68RJ
HCF110J68RJ CAD Models
HCF110J68RJ Part Data Attributes
|
HCF110J68RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HCF110J68RJ
TE Connectivity
Fixed Resistor, Wire Wound, 100W, 68ohm, 1100V, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 260 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 110mm x 60mm x 15mm | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 40 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1100 V |