There are no models available for this part yet.
Overview of HCF110J6R8J by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Electronic Manufacturing
Price & Stock for HCF110J6R8J by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AH8557
|
Newark | Res, 6R8, 5%, 100W, Wirewound, Resistance:6.8Ohm, Product Range:Hcf Series, Power Rating:100W, Resistance Tolerance:± 5%, Voltage Rating:1.1Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 200Ppm/°C, Product Length:110Mm Rohs Compliant: Yes |Cgs Te Connectivity HCF110J6R8J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$42.3500 | Buy Now | |
DISTI #
1712-HCF110J6R8J-ND
|
DigiKey | HCF110 100W 6R8 5% LEAD Min Qty: 1 Lead time: 25 Weeks Container: Box |
64 In Stock |
|
$44.9974 / $63.6300 | Buy Now | |
DISTI #
81AH8557
|
Avnet Americas | Resistance Wirewound 6.8Ohm 5% ?200ppm 100W IP54 Ingress Protection Chassis Mount - Bulk (Alt: 81AH8557) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 72 Partner Stock |
|
$47.3900 / $55.2000 | Buy Now | |
DISTI #
2176443-1
|
Avnet Americas | Resistance Wirewound 6.8Ohm 5% ?200ppm 100W IP54 Ingress Protection Chassis Mount - Bulk (Alt: 2176443-1) Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$42.4776 / $51.1172 | Buy Now | |
DISTI #
279-HCF110J6R8J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HCF110 100W 6R8 5% LEAD RoHS: Compliant | 20 |
|
$44.9900 / $58.2500 | Buy Now | |
Onlinecomponents.com | HCF110 100W 6R8 5% LEAD RoHS: Compliant | 0 |
|
$49.3900 / $72.0000 | Buy Now | ||
DISTI #
HCF110J6R8J
|
TME | Resistor: wire-wound, with heatsink, 6.8Ω, 100W, ±5%, 110x76x15mm Min Qty: 20 | 0 |
|
$50.1400 | RFQ | |
Master Electronics | HCF110 100W 6R8 5% LEAD RoHS: Compliant | 0 |
|
$49.3900 / $72.0000 | Buy Now |
CAD Models for HCF110J6R8J by TE Connectivity
Part Data Attributes for HCF110J6R8J by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
260 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
110mm x 60mm x 15mm
|
Rated Power Dissipation (P)
|
100 W
|
Rated Temperature
|
40 °C
|
Resistance
|
6.8 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
1100 V
|