Part Details for HCF166J22RJ by TE Connectivity
Overview of HCF166J22RJ by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Electronic Manufacturing
Price & Stock for HCF166J22RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8564
|
Newark | Res, 22R, 5%, 160W, Wirewound, Resistance:22Ohm, Product Range:Hcf Series, Power Rating:160W, Resistance Tolerance:± 5%, Voltage Rating:1.1Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 200Ppm/°C, Product Length:166Mm Rohs Compliant: Yes |Cgs Te Connectivity HCF166J22RJ RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.8000 / $69.7000 | Buy Now |
DISTI #
1712-HCF166J22RJ-ND
|
DigiKey | HCF166 160W 22R 5% LEAD Min Qty: 1 Lead time: 25 Weeks Container: Box |
52 In Stock |
|
$48.2520 / $55.6400 | Buy Now |
DISTI #
2176444-2
|
Avnet Americas | Resistance Wirewound 22Ohm 5% ?200ppm 160W IP54 Ingress Protection Chassis Mount - Bulk (Alt: 2176444-2) Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$50.1447 / $60.3436 | Buy Now |
DISTI #
279-HCF166J22RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HCF166 160W 22R 5% LEAD RoHS: Compliant | 4 |
|
$51.0700 / $55.6400 | Buy Now |
|
Onlinecomponents.com | HCF166 160W 22R 5% LEAD RoHS: Compliant |
20 Partner Stock |
|
$51.7900 / $53.9200 | Buy Now |
DISTI #
63511538
|
Verical | Chassis Mount Resistors RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$56.3100 / $60.8200 | Buy Now |
DISTI #
HCF166J22RJ
|
TME | Resistor: wire-wound, with heatsink, 22Ω, 160W, ±5%, 166x76x15mm Min Qty: 20 | 0 |
|
$59.2100 | RFQ |
DISTI #
C1S114408531700
|
Chip1Stop | Chassis Mount Resistors RoHS: Compliant | 20 |
|
$65.4000 / $75.1000 | Buy Now |
|
Master Electronics | HCF166 160W 22R 5% LEAD RoHS: Compliant |
20 Partner Stock |
|
$51.7900 / $53.9200 | Buy Now |
Part Details for HCF166J22RJ
HCF166J22RJ CAD Models
HCF166J22RJ Part Data Attributes
|
HCF166J22RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HCF166J22RJ
TE Connectivity
Fixed Resistor, Wire Wound, 160W, 22ohm, 1100V, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 265 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 166mm x 60mm x 15mm | |
Rated Power Dissipation (P) | 160 W | |
Rated Temperature | 40 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1100 V |