Part Details for HCF216J33RJ by TE Connectivity
Overview of HCF216J33RJ by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Electronic Manufacturing
Price & Stock for HCF216J33RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8578
|
Newark | Res, 33R, 5%, 200W, Wirewound, Resistance:33Ohm, Product Range:Hcf Series, Power Rating:200W, Resistance Tolerance:± 5%, Voltage Rating:1.1Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 200Ppm/°C, Product Length:216Mm Rohs Compliant: Yes |Cgs Te Connectivity HCF216J33RJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$45.6400 | Buy Now |
DISTI #
1712-HCF216J33RJ-ND
|
DigiKey | HCF216 200W 33R 5% LEAD Min Qty: 1 Lead time: 25 Weeks Container: Box |
10 In Stock |
|
$59.0501 / $83.5000 | Buy Now |
DISTI #
2176445-3
|
Avnet Americas | Resistance Wirewound 33Ohm 5% ±200ppm 200W IP54 Ingress Protection Chassis Mount - Bulk (Alt: 2176445-3) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$55.7433 / $67.0809 | Buy Now |
DISTI #
81AH8578
|
Avnet Americas | Resistance Wirewound 33Ohm 5% ±200ppm 200W IP54 Ingress Protection Chassis Mount - Bulk (Alt: 81AH8578) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 19 Partner Stock |
|
$62.1900 / $76.3600 | Buy Now |
DISTI #
279-HCF216J33RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HCF216 200W 33R 5% LEAD RoHS: Compliant | 6 |
|
$62.0200 / $81.5800 | Buy Now |
|
Onlinecomponents.com | HCF216 200W 33R 5% LEAD | 0 |
|
$55.7600 / $83.1600 | Buy Now |
DISTI #
81AH8578
|
Avnet Americas | Resistance Wirewound 33Ohm 5% ±200ppm 200W IP54 Ingress Protection Chassis Mount - Bulk (Alt: 81AH8578) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 19 Partner Stock |
|
$62.1900 / $76.3600 | Buy Now |
DISTI #
2176445-3
|
Avnet Americas | Resistance Wirewound 33Ohm 5% ±200ppm 200W IP54 Ingress Protection Chassis Mount - Bulk (Alt: 2176445-3) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$55.7433 / $67.0809 | Buy Now |
DISTI #
HCF216J33RJ
|
TME | Resistor: wire-wound, with heatsink, 33Ω, 200W, ±5%, 216x76x15mm Min Qty: 10 | 0 |
|
$63.9100 | RFQ |
|
Master Electronics | HCF216 200W 33R 5% LEAD | 0 |
|
$55.7600 / $83.1600 | Buy Now |
Part Details for HCF216J33RJ
HCF216J33RJ CAD Models
HCF216J33RJ Part Data Attributes:
|
HCF216J33RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HCF216J33RJ
TE Connectivity
Fixed Resistor, Wire Wound, 200W, 33ohm, 1100V, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 216mm x 60mm x 15mm | |
Rated Power Dissipation (P) | 200 W | |
Rated Temperature | 40 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1100 V |
Alternate Parts for HCF216J33RJ
This table gives cross-reference parts and alternative options found for HCF216J33RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF216J33RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2176445-3 | Fixed Resistor, Wire Wound, 200W, 33ohm, 1100V, 5% +/-Tol, 200ppm/Cel, Chassis Mount | TE Connectivity | HCF216J33RJ vs 2176445-3 |