-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 8-channel analog multiplexer/demultiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7390
|
Newark | Analogue Mux/Demux, 8:1, 470R, Soic-16, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:3V To 20V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:1Channels, Msl:- Rohs Compliant: Yes |Stmicroelectronics HCF4051YM013TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21110 |
|
$0.2570 | Buy Now |
DISTI #
79AH2958
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics HCF4051YM013TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7570 | Buy Now |
DISTI #
40X5994
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics HCF4051YM013TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-14372-1-ND
|
DigiKey | IC MUX 8:1 280OHM 16SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
116372 In Stock |
|
$0.5410 / $1.0100 | Buy Now |
DISTI #
HCF4051YM013TR
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SO T/R - Tape and Reel (Alt: HCF4051YM013TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5856 / $0.6108 | Buy Now |
DISTI #
HCF4051YM013TR
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SO T/R - Tape and Reel (Alt: HCF4051YM013TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5856 / $0.6108 | Buy Now |
DISTI #
18AC7390
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SO T/R - Product that comes on tape, but is not reeled (Alt: 18AC7390) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1991 Partner Stock |
|
$0.8870 / $1.5700 | Buy Now |
DISTI #
511-HCF4051YM013TR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Single 8-Ch Shift Register RoHS: Compliant | 109000 |
|
$0.5410 / $1.0100 | Buy Now |
|
STMicroelectronics | Single 8-channel analog multiplexer/demultiplexer RoHS: Compliant Min Qty: 1 | 109000 |
|
$0.5700 / $0.9900 | Buy Now |
|
Future Electronics | HCF4051 Series 20 V 100 mA 280 Ohm Surface Mount Multiplexer Analog - SO-16 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5300 / $0.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCF4051YM013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4051YM013TR
STMicroelectronics
Single 8-channel analog multiplexer/demultiplexer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 1200 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.01 A | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |