-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SO-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 122 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 24 |
|
RFQ | |
|
Chip1Cloud | IC BILATERAL SWITCH QUAD 14-SOIC | 3400 |
|
RFQ | |
DISTI #
HCF4066M013TR
|
Direct Components, Inc. | 1102 |
|
RFQ | ||
DISTI #
2253425
|
element14 Asia-Pacific | SWITCH, QUAD, BILATERAL, 15V, 14SOIC RoHS: Compliant Min Qty: 2500 Container: Reel | 0 |
|
$0.2702 / $0.3588 | Buy Now |
DISTI #
1607852RL
|
element14 Asia-Pacific | IC, SM, LOGIC, 4000, BILATERAL SWITCH RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2348 / $0.3655 | Buy Now |
DISTI #
1607852
|
element14 Asia-Pacific | IC, SM, LOGIC, 4000, BILATERAL SWITCH RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2348 / $0.5205 | Buy Now |
DISTI #
2253425
|
Farnell | SWITCH, QUAD, BILATERAL, 15V, 14SOIC RoHS: Compliant Min Qty: 2500 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.0725 | Buy Now |
DISTI #
1607852
|
Farnell | IC, SM, LOGIC, 4000, BILATERAL SWITCH RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0815 / $0.2150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCF4066M013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4066M013TR
STMicroelectronics
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SO-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-on Time-Max | 70 ns | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HCF4066M013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4066M013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4066BCMX | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | HCF4066M013TR vs CD4066BCMX |
HEF4066BT,653 | HEF4066B - Quad single-pole single-throw analog switch SOIC 14-Pin | NXP Semiconductors | HCF4066M013TR vs HEF4066BT,653 |
933372970653 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOT-108, SO-14, Multiplexer or Switch | NXP Semiconductors | HCF4066M013TR vs 933372970653 |
CD4066BM96E4 | 10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-SOIC -55 to 125 | Texas Instruments | HCF4066M013TR vs CD4066BM96E4 |
933372970652 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | HCF4066M013TR vs 933372970652 |
CD4066BME4 | CMOS Quad Bilateral Switch 14-SOIC -55 to 125 | Texas Instruments | HCF4066M013TR vs CD4066BME4 |
HEF4066BT | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Multiplexer or Switch | NXP Semiconductors | HCF4066M013TR vs HEF4066BT |
CD4066BCM_NL | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | HCF4066M013TR vs CD4066BCM_NL |
CD4066BQDRQ1 | Automotive 20-V, 1:1 (SPST), 4-channel analog switch 14-SOIC -40 to 125 | Texas Instruments | HCF4066M013TR vs CD4066BQDRQ1 |
CD4066BCM | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | HCF4066M013TR vs CD4066BCM |