Part Details for HCH265J220RJ by TE Connectivity
Overview of HCH265J220RJ by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCH265J220RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8890
|
Newark | Res, 220R, 400W, Wire Leaded, Wirewound, Resistance:220Ohm, Product Range:Hch Series, Power Rating:400W, Resistance Tolerance:± 5%, Voltage Rating:1.1Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 200Ppm/°C Rohs Compliant: Yes |Te Connectivity HCH265J220RJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$69.3500 | Buy Now |
DISTI #
1712-HCH265J220RJ-ND
|
DigiKey | 400W 220R 5% LEAD Min Qty: 1 Lead time: 15 Weeks Container: Box |
15 In Stock |
|
$87.5375 / $113.1700 | Buy Now |
DISTI #
31AJ8890
|
Avnet Americas | Resistor, 220 Ohm, ± 5%, 400 W, Wirewound, High Power, Wire Leaded - Bulk (Alt: 31AJ8890) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 7 Partner Stock |
|
$92.2000 / $105.8600 | Buy Now |
DISTI #
2176465-8
|
Avnet Americas | Resistor, 220 Ohm, ± 5%, 400 W, Wirewound, High Power, Wire Leaded - Bulk (Alt: 2176465-8) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$82.6354 / $99.4426 | Buy Now |
DISTI #
279-HCH265J220RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HCH265 400W 220R 5% LEAD RoHS: Compliant | 10 |
|
$91.9400 / $112.8300 | Buy Now |
DISTI #
72513838
|
RS | Power Resistor, Chassis Mounted, 400 Watt, 220 Ohms, 5% Tolerance | TE Connectivity HCH265J220RJ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$101.3500 | RFQ |
|
Onlinecomponents.com | HCH265 400W 220R 5% LEAD | 0 |
|
$90.0800 / $116.7200 | Buy Now |
DISTI #
69796040
|
Verical | HCH265J220RJ Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$90.4937 / $99.7842 | Buy Now |
DISTI #
31AJ8890
|
Avnet Americas | Resistor, 220 Ohm, ± 5%, 400 W, Wirewound, High Power, Wire Leaded - Bulk (Alt: 31AJ8890) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 7 Partner Stock |
|
$92.2000 / $105.8600 | Buy Now |
DISTI #
2176465-8
|
Avnet Americas | Resistor, 220 Ohm, ± 5%, 400 W, Wirewound, High Power, Wire Leaded - Bulk (Alt: 2176465-8) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$82.6354 / $99.4426 | Buy Now |
Part Details for HCH265J220RJ
HCH265J220RJ CAD Models
HCH265J220RJ Part Data Attributes:
|
HCH265J220RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HCH265J220RJ
TE Connectivity
Fixed Resistor, Wire Wound, 400W, 220ohm, 1100V, 0.05% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Height | 30 mm | |
Package Length | 265 mm | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 265mm x 60mm x 30mm | |
Rated Power Dissipation (P) | 400 W | |
Rated Temperature | 40 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 1100 V |