Part Details for HCH335J33RJ by TE Connectivity
Overview of HCH335J33RJ by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCH335J33RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8899
|
Newark | Res, 33R, 500W, Wire Leaded, Wirewound, Resistance:33Ohm, Product Range:Hch Series, Power Rating:500W, Resistance Tolerance:± 5%, Voltage Rating:1.1Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 200Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity HCH335J33RJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$84.7300 | Buy Now |
DISTI #
1712-HCH335J33RJ-ND
|
DigiKey | 500W 33R 5% LEAD Min Qty: 1 Lead time: 15 Weeks Container: Box |
7 In Stock |
|
$110.3314 / $135.7900 | Buy Now |
DISTI #
31AJ8899
|
Avnet Americas | Resistor, 33 Ohm, ± 5%, 500 W, Wirewound, High Power, Wire Leaded - Bulk (Alt: 31AJ8899) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 5 Partner Stock |
|
$110.6200 / $127.0300 | Buy Now |
DISTI #
2176466-3
|
Avnet Americas | Resistor, 33 Ohm, ± 5%, 500 W, Wirewound, High Power, Wire Leaded - Bulk (Alt: 2176466-3) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$99.1554 / $119.3226 | Buy Now |
DISTI #
279-HCH335J33RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HCH335 500W 33R 5% LEAD RoHS: Compliant | 3 |
|
$110.3300 / $135.3800 | Buy Now |
DISTI #
72513841
|
RS | Power Resistor, Chassis Mounted, 500 Watt, 33 Ohms, 5% Tolerance | TE Connectivity HCH335J33RJ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$136.0700 | RFQ |
|
Onlinecomponents.com | HCH335 500W 33R 5% LEAD | 0 |
|
$108.0800 / $140.0500 | Buy Now |
DISTI #
77259429
|
Verical | HCH335J33RJ Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$110.5629 / $121.9137 | Buy Now |
DISTI #
31AJ8899
|
Avnet Americas | Resistor, 33 Ohm, ± 5%, 500 W, Wirewound, High Power, Wire Leaded - Bulk (Alt: 31AJ8899) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 5 Partner Stock |
|
$110.6200 / $127.0300 | Buy Now |
DISTI #
2176466-3
|
Avnet Americas | Resistor, 33 Ohm, ± 5%, 500 W, Wirewound, High Power, Wire Leaded - Bulk (Alt: 2176466-3) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$99.1554 / $119.3226 | Buy Now |
Part Details for HCH335J33RJ
HCH335J33RJ CAD Models
HCH335J33RJ Part Data Attributes:
|
HCH335J33RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HCH335J33RJ
TE Connectivity
Fixed Resistor, Wire Wound, 500W, 33ohm, 1100V, 0.05% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 375 °C | |
Package Height | 30 mm | |
Package Length | 335 mm | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 335mm x 60mm x 30mm | |
Rated Power Dissipation (P) | 500 W | |
Rated Temperature | 40 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 1100 V |
Alternate Parts for HCH335J33RJ
This table gives cross-reference parts and alternative options found for HCH335J33RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCH335J33RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2176466-3 | Fixed Resistor, Wire Wound, 500W, 33ohm, 1100V, 0.05% +/-Tol, 200ppm/Cel, Chassis Mount | TE Connectivity | HCH335J33RJ vs 2176466-3 |