Part Details for HCHP2010L1201JNT by Vishay Intertechnologies
Overview of HCHP2010L1201JNT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCHP2010L1201JNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R3093
|
Newark | Hchp 2010 200Ppm 1K2 5% N Tr E2 /Waffle Pack Or Tape & Reel |Vishay HCHP2010L1201JNT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.1600 / $9.6000 | Buy Now |
DISTI #
HCHP2010L1201JNT
|
Avnet Americas | Res Thick Film 2010 1.2K Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R - Custom Tape W/Leader (Alt: HCHP2010L1201JNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.8694 / $11.7580 | Buy Now |
Part Details for HCHP2010L1201JNT
HCHP2010L1201JNT CAD Models
HCHP2010L1201JNT Part Data Attributes
|
HCHP2010L1201JNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP2010L1201JNT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.03 mm | |
Package Style | SMT | |
Package Width | 2.64 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for HCHP2010L1201JNT
This table gives cross-reference parts and alternative options found for HCHP2010L1201JNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP2010L1201JNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2010L1201JBT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010L1201JNT vs CHP2010L1201JBT |
HCHP2010200PPM1.2K5%B | Fixed Resistor, Metal Glaze/thick Film, 1W, 1200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010L1201JNT vs HCHP2010200PPM1.2K5%B |
CHP2010L1201JNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010L1201JNT vs CHP2010L1201JNT |
HCHP2010L1201JGT151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010L1201JNT vs HCHP2010L1201JGT151 |