Part Details for HCHP2010L17R8JNT by Vishay Intertechnologies
Overview of HCHP2010L17R8JNT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCHP2010L17R8JNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P3112
|
Newark | Hchp 2010 200Ppm 17U8 5% N Tr E2 /Waffle Pack Or Tape & Reel |Vishay HCHP2010L17R8JNT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.1600 / $9.6000 | Buy Now |
DISTI #
HCHP2010L17R8JNT
|
Avnet Americas | High Stability Thick Film Chip Resistor 2010 Size 17.8 Ohm 5% 1 W ±200 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: HCHP2010L17R8JNT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.8694 / $11.7580 | Buy Now |