Part Details for HCHP2010L1R00GBT by Vishay Sfernice
Overview of HCHP2010L1R00GBT by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCHP2010L1R00GBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-HCHP2010L1R00GBTTR-ND
|
DigiKey | RES SMD THICK FILM 2010 Min Qty: 100 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.6304 | Buy Now |
Part Details for HCHP2010L1R00GBT
HCHP2010L1R00GBT CAD Models
HCHP2010L1R00GBT Part Data Attributes
|
HCHP2010L1R00GBT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
HCHP2010L1R00GBT
Vishay Sfernice
RES,SMT,THICK FILM,1 OHMS,200WV,2% +/-TOL,-200,200PPM TC,2010 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.03 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.64 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for HCHP2010L1R00GBT
This table gives cross-reference parts and alternative options found for HCHP2010L1R00GBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP2010L1R00GBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2010200PPM12%WTRE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010L1R00GBT vs CHP2010200PPM12%WTRE4 |
HCHP2010L1R00GN131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010L1R00GBT vs HCHP2010L1R00GN131 |
HCHP2010L1R00GBT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010L1R00GBT vs HCHP2010L1R00GBT |
HCHP2010L1R00GN | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | HCHP2010L1R00GBT vs HCHP2010L1R00GN |
CHP2010L1R00GGT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010L1R00GBT vs CHP2010L1R00GGT |
CHP2010200PPM12%GTRE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010L1R00GBT vs CHP2010200PPM12%GTRE4 |
CHP2010L1R00GBT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010L1R00GBT vs CHP2010L1R00GBT |