There are no models available for this part yet.
Overview of HCHP2010L2005GNT by Vishay Sfernice
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCHP2010L2005GNT by Vishay Sfernice
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
716-HCHP2010L2005GNTTR-ND
|
DigiKey | RES SMD THICK FILM 2010 Min Qty: 100 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.6304 | Buy Now |
CAD Models for HCHP2010L2005GNT by Vishay Sfernice
Part Data Attributes for HCHP2010L2005GNT by Vishay Sfernice
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e2
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
5.03 mm
|
Package Style
|
SMT
|
Package Width
|
2.64 mm
|
Packing Method
|
TR, PLASTIC
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
20000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
2%
|
Working Voltage
|
200 V
|
Alternate Parts for HCHP2010L2005GNT
This table gives cross-reference parts and alternative options found for HCHP2010L2005GNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP2010L2005GNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP2010L2005GGPD | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010L2005GNT vs HCHP2010L2005GGPD |
HCHP2010L2005GFTB | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010L2005GNT vs HCHP2010L2005GFTB |
HCHP2010200PPM20M2%BR0151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010L2005GNT vs HCHP2010200PPM20M2%BR0151 |
HCHP2010200PPM20M2%WE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010L2005GNT vs HCHP2010200PPM20M2%WE4 |
CHP2010L2005GG131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010L2005GNT vs CHP2010L2005GG131 |
HCHP2010L2005GF | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010L2005GNT vs HCHP2010L2005GF |
HCHP2010L2005GG | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010L2005GNT vs HCHP2010L2005GG |
HCHP2010L2005GBPT151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010L2005GNT vs HCHP2010L2005GBPT151 |
HCHP2010L2005GNT131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010L2005GNT vs HCHP2010L2005GNT131 |
HCHP2010L2005GFTD | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HCHP2010L2005GNT vs HCHP2010L2005GFTD |