There are no models available for this part yet.
Overview of HCHP2512L1001JBT by Vishay Sfernice
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCHP2512L1001JBT by Vishay Sfernice
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
716-HCHP2512L1001JBTTR-ND
|
DigiKey | RES SMD THICK FILM 2512 Min Qty: 100 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.2412 | Buy Now |
CAD Models for HCHP2512L1001JBT by Vishay Sfernice
Part Data Attributes for HCHP2512L1001JBT by Vishay Sfernice
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.3 mm
|
Packing Method
|
TR, PLASTIC
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN LEAD SILVER OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|
Alternate Parts for HCHP2512L1001JBT
This table gives cross-reference parts and alternative options found for HCHP2512L1001JBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP2512L1001JBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2512L1001JNT | RESISTOR, METAL GLAZE/THICK FILM, 2 W, 5 %, 200 ppm, 1000 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Sfernice | HCHP2512L1001JBT vs CHP2512L1001JNT |
HCHP2512L1001JBT | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HCHP2512L1001JBT vs HCHP2512L1001JBT |
HCHP2512L1001JGPT | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2513, | Vishay Intertechnologies | HCHP2512L1001JBT vs HCHP2512L1001JGPT |
CHP2512L1001JBT | RESISTOR, METAL GLAZE/THICK FILM, 2 W, 5 %, 200 ppm, 1000 ohm, SURFACE MOUNT, 2512, CHIP | Vishay Sfernice | HCHP2512L1001JBT vs CHP2512L1001JBT |
CHP2512L1001JNT | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HCHP2512L1001JBT vs CHP2512L1001JNT |
CHP2512L1001JFPT | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HCHP2512L1001JBT vs CHP2512L1001JFPT |
CHP2512L1001JBT | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HCHP2512L1001JBT vs CHP2512L1001JBT |
CHP2512L1001JBPA | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HCHP2512L1001JBT vs CHP2512L1001JBPA |