HCJ11-802SK-L11
Halo Electronics Inc
Description: Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking,

Overview of HCJ11-802SK-L11 by Halo Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for HCJ11-802SK-L11 by Halo Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # HCJ11-802SK-L11
Avnet Americas Conn RJ-45 F 8 POS 1 x 1 Port RA Thru-Hole Green/Green LED - Trays (Alt: HCJ11-802SK-L11) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray 0
  • 3,000 $0.9642
  • 3,100 $0.9436
  • 6,100 $0.9166
  • 15,000 $0.8964
  • 30,000 $0.8627
  • 150,000 $0.8425
  • 300,000 $0.8223
$0.8223 / $0.9642 Buy Now
DISTI # 493-HCJ11-802SK-L11
Mouser Electronics Modular Connectors / Ethernet Connectors Shielded 1X1 Tab Dwn RJ45 G/G LED RoHS: Compliant 819
  • 1 $3.3700
  • 25 $1.5000
  • 50 $1.1200
  • 1,000 $0.9520
  • 2,000 $0.9490
  • 5,000 $0.9430
$0.9430 / $3.3700 Buy Now
Future Electronics 8P/8C 6u" Tab Down Shielded RJ45 Jack with Green LEDs RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tray 0
Tray
  • 50 $1.0900
  • 150 $1.0500
  • 500 $1.0100
  • 1,000 $0.9750
  • 2,000 $0.9300
$0.9300 / $1.0900 Buy Now
Future Electronics 8P/8C 6u" Tab Down Shielded RJ45 Jack with Green LEDs RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tray 0
Tray
  • 50 $1.0900
  • 150 $1.0500
  • 500 $1.0100
  • 1,000 $0.9750
  • 2,000 $0.9300
$0.9300 / $1.0900 Buy Now

CAD Models for HCJ11-802SK-L11 by Halo Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HCJ11-802SK-L11 by Halo Electronics Inc

HCJ11-802SK-L11
Halo Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HALO ELECTRONICS INC
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Halo Electronics
Additional Feature
SHIELDED
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.533 inch
Body Depth
0.831 inch
Body Length
0.626 inch
Connector Type
RJ CONNECTOR
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Style
TELCOM, MODULAR
Dielectric Withstanding Voltage
1500VAC V
Durability
750 Cycles
Empty Shell
NO
Filter Feature
NO
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
6u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Length
0.126 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. HCJ11-802SK-L11
    Halo Electronics Inc
    Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCJ11-802SK-L11 by Halo Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCJ11-802SK-L11 by Halo Electronics Inc

Select Manufacturer
Which Manufacturer of HCJ11-802SK-L11 would you like to use for your alert(s)?
  • Please alert me when HCJ11-802SK-L11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCJ11-802SK-L11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCJ11-802SK-L11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCJ11-802SK-L11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCJ11-802SK-L11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCJ11-802SK-L11 by Halo Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: