Part Details for HCJ2010ZT0R00 by SEI Stackpole Electronics Inc
Overview of HCJ2010ZT0R00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCJ2010ZT0R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-HCJ2010ZT0R00CT-ND
|
DigiKey | RES 0 OHM JUMPER 1W 2010 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3750 In Stock |
|
$0.0938 / $0.5300 | Buy Now |
DISTI #
HCJ2010ZT0R00
|
Avnet Americas | HIGH CURRENT JUMPER RES SHUNT, 2512, JUMPER, 70.7A - Tape and Reel (Alt: HCJ2010ZT0R00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.0960 / $0.1050 | Buy Now |
DISTI #
708-HCJ2010ZT0R00
|
Mouser Electronics | Thick Film Resistors - SMD RES SHUNT, 2010, JUMPER, 70.7A RoHS: Compliant | 0 |
|
$0.0900 / $0.1000 | Order Now |
|
Onlinecomponents.com | Surface Mount High Current Jumper Chip Resistor |
4000 In Stock 8000 Factory Stock |
|
$0.0990 / $0.3160 | Buy Now |
DISTI #
70396810
|
Verical | Surface Mount High Current Jumper Chip Resistor Min Qty: 240 Package Multiple: 80 Date Code: 2225 | Americas - 4000 |
|
$0.1785 / $0.4167 | Buy Now |
DISTI #
HCJ2010ZT0R00
|
Avnet Americas | HIGH CURRENT JUMPER RES SHUNT, 2512, JUMPER, 70.7A - Tape and Reel (Alt: HCJ2010ZT0R00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.0960 / $0.1050 | Buy Now |
|
NAC | RES SHUNT, 2512, JUMPER, 70.7A RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
RFQ | |
|
Master Electronics | Surface Mount High Current Jumper Chip Resistor |
4000 In Stock 8000 Factory Stock |
|
$0.0990 / $0.3160 | Buy Now |
|
South Electronics | HCJ2010ZT0R00 | 8000 |
|
RFQ |
Part Details for HCJ2010ZT0R00
HCJ2010ZT0R00 CAD Models
HCJ2010ZT0R00 Part Data Attributes:
|
HCJ2010ZT0R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HCJ2010ZT0R00
SEI Stackpole Electronics Inc
1W, 0ohm, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | RATED CURRENT : 70.7A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |