Part Details for HCL130J470RCX by TE Connectivity
Overview of HCL130J470RCX by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for HCL130J470RCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7754
|
Newark | Res, 47R, 70W, Radial Leaded, Wire Wound Rohs Compliant: Yes |Cgs Te Connectivity HCL130J470RCX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$29.4000 / $41.5600 | Buy Now |
DISTI #
1712-HCL130J470RCX-ND
|
DigiKey | HCL130 70W 470R 5% CABLE 150MM Min Qty: 1 Lead time: 17 Weeks Container: Box |
50 In Stock |
|
$31.4173 / $44.4200 | Buy Now |
DISTI #
2-2176489-7
|
Avnet Americas | Resistor Power Wirewound 470 Ohm 5% 70W -80ppm/°C to +200ppm/°C Aluminum Housed Wire Leaded Box/Carton - Bulk (Alt: 2-2176489-7) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$29.6580 / $35.6901 | Buy Now |
DISTI #
279-HCL130J470RCX
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HCL130 70W 470R 5% Cable 150mm RoHS: Compliant | 50 |
|
$31.4100 / $44.4000 | Buy Now |
|
Onlinecomponents.com | HCL130 70W 470R 5% Cable 150mm | 0 |
|
$30.7900 / $62.8300 | Buy Now |
DISTI #
2-2176489-7
|
Avnet Americas | Resistor Power Wirewound 470 Ohm 5% 70W -80ppm/°C to +200ppm/°C Aluminum Housed Wire Leaded Box/Carton - Bulk (Alt: 2-2176489-7) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$29.6580 / $35.6901 | Buy Now |
DISTI #
HCL130J470RCX
|
TME | Resistor: wire-wound, with heatsink, 470Ω, 70W, ±5% Min Qty: 50 | 0 |
|
$33.8200 | RFQ |
DISTI #
4007925
|
Farnell | RES, 47R, 70W, RADIAL LEADED, WIRE WOUND RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 0 |
|
$31.4937 / $44.5909 | Buy Now |
|
Master Electronics | HCL130 70W 470R 5% Cable 150mm | 0 |
|
$30.7900 / $62.8300 | Buy Now |
Part Details for HCL130J470RCX
HCL130J470RCX CAD Models
HCL130J470RCX Part Data Attributes:
|
HCL130J470RCX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HCL130J470RCX
TE Connectivity
Fixed Resistor, 70W, 5% +/-Tol, -80, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Physical Dimension | 130mm x 115mm x 7.25mm | |
Rated Power Dissipation (P) | 70 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | -80, 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |