Part Details for HCL130J56RCX (ALTERNATE: 1-2176489-6) by TE Connectivity
Overview of HCL130J56RCX (ALTERNATE: 1-2176489-6) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCL130J56RCX (ALTERNATE: 1-2176489-6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73427876
|
RS | CGS HCL 130, Chassis Mount Power Resistor, Wire Wound, 70W, 56, Ohms, 5% | TE Connectivity HCL130J56RCX RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$39.9600 / $44.4000 | RFQ |