Part Details for HCLA0050EU by TE Connectivity
Overview of HCLA0050EU by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCLA0050EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-HCLA0050EU
|
Mouser Electronics | Board Mount Pressure Sensors HCLA0050EU, 0...+50mbar 0,25...4,25V | 0 |
|
$64.4400 | Order Now |
DISTI #
2003048-F
|
TTI | Board Mount Pressure Sensors HCLA0050EU Min Qty: 450 Package Multiple: 450 Container: Each | Americas - 0 |
|
$57.8900 | Buy Now |
DISTI #
4157696
|
Farnell | PRESSURE SENSOR, 0.05BAR, DIFFERENTIAL RoHS: Compliant Min Qty: 450 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$74.1989 | Buy Now |
Part Details for HCLA0050EU
HCLA0050EU CAD Models
HCLA0050EU Part Data Attributes:
|
HCLA0050EU
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HCLA0050EU
TE Connectivity
Piezoresistive Sensor, 0.725Psi Max, .5-4.5V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Height | 16 mm | |
Body Length or Diameter | 15.9 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | I2C, SPI | |
Output Range | .5-4.5V | |
Pressure Range-Max | 0.725 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |