Part Details for HCLA0050PU by TE Connectivity
Overview of HCLA0050PU by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCLA0050PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-HCLA0050PU
|
Mouser Electronics | Board Mount Pressure Sensors HCLA0050PU, PRES, 0...50mbard, 4V, 5V, 2mm | 0 |
|
$62.5300 | Order Now |
DISTI #
2003012-F
|
TTI | Board Mount Pressure Sensors HCLA0050PU Min Qty: 450 Package Multiple: 450 Container: Each | Americas - 0 |
|
$59.1900 | Buy Now |