HCLA0075EB
TE Connectivity
Description: Piezoresistive Sensor, 1.0875Psi Max

Overview of HCLA0075EB by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HCLA0075EB by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 718-HCLA0075EB
Mouser Electronics Board Mount Pressure Sensors HCLA0075EB RoHS: Compliant 419
  • 1 $87.9800
  • 10 $74.0900
  • 25 $69.4700
  • 50 $67.9400
  • 100 $66.4900
$66.4900 / $87.9800 Buy Now
DISTI # 2003000-F
TTI Board Mount Pressure Sensors HCLA0075EB Min Qty: 450 Package Multiple: 450 Container: Each Americas - 0
  • 450 $63.6900
$63.6900 Buy Now

CAD Models for HCLA0075EB by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCLA0075EB by TE Connectivity

HCLA0075EB
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Body Height
16 mm
Body Length or Diameter
15.9 mm
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Pressure Range-Max
1.0875 Psi
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Want to compare parts?
  1. HCLA0075EB
    TE Connectivity
    Piezoresistive Sensor, 1.0875Psi Max
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCLA0075EB by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCLA0075EB by TE Connectivity

Select Manufacturer
Which Manufacturer of HCLA0075EB would you like to use for your alert(s)?
  • Please alert me when HCLA0075EB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCLA0075EB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCLA0075EB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCLA0075EB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCLA0075EB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCLA0075EB by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: