Part Details for HCLAMP5100ZATFT by Semtech Corporation
Overview of HCLAMP5100ZATFT by Semtech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCLAMP5100ZATFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-HCLAMP5100ZATFTCT-ND
|
DigiKey | HCLAMP, 1-LINE 5V SLP0603P2X3F Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14970 In Stock |
|
$0.0736 / $0.4800 | Buy Now |
DISTI #
HCLAMP5100ZATFT
|
Avnet Americas | Integrated ESD Protection with RF Decoupling Capacitor Uni-Directional 5V 100pF 2-Pin DFN (Alt: HCLAMP5100ZATFT) Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1049 | Buy Now |
DISTI #
947-HCLAMP5100ZATFT
|
Mouser Electronics | ESD Suppressors / TVS Diodes HClamp, 1-Line 5V RoHS: Compliant | 0 |
|
$0.0730 / $0.0900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0738 | Buy Now |
DISTI #
HCLAMP5100ZATFT
|
Avnet Americas | Integrated ESD Protection with RF Decoupling Capacitor Uni-Directional 5V 100pF 2-Pin DFN (Alt: HCLAMP5100ZATFT) Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1049 | Buy Now |
DISTI #
HCLAMP5100ZATFT
|
Richardson RFPD | TVS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$0.0700 | Buy Now |