Part Details for HCM192BK by Hammond Manufacturing
Overview of HCM192BK by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM192BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y1605
|
Newark | Hardware, Horizontal Lacing Strip, Accessory Type:Horizontal Lacing Strip, Thread Size - Metric:-, Thread Size - Imperial:-, For Use With:19" Rack Cabinets, Product Range:Hcm Series Rohs Compliant: Yes |Hammond HCM192BK Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 1 |
|
$115.5500 / $192.0400 | Buy Now |
DISTI #
HM2320-ND
|
DigiKey | RACK HORIZONTAL CABLE MANAGER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$106.9340 / $116.6600 | Buy Now |
DISTI #
546-HCM192BK
|
Mouser Electronics | Racks & Rack Cabinet Accessories HORIZ LACING BAR BLK 19Wx.062Hx2_D 10 PK RoHS: Compliant | 13 |
|
$106.9300 / $116.6600 | Buy Now |
DISTI #
72074992
|
RS | 2In Offset Lacer Strip 10Pk | Hammond Manufacturing HCM192BK RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$175.8500 / $191.1600 | RFQ |
|
Onlinecomponents.com | rack - horizontal lacing bar .62"H x 19"W x 2"D RoHS: Compliant |
2 In Stock 25 Factory Stock |
|
$97.4700 / $124.1900 | Buy Now |
DISTI #
59397985
|
Verical | Lacing Strip Steel Black Min Qty: 1 Package Multiple: 1 Date Code: 1832 | Americas - 1 |
|
$153.1319 | Buy Now |
|
Powell Electronics | rack - horizontal lacing bar Min Qty: 1 | 16 |
|
$96.2500 / $110.0000 | Buy Now |
DISTI #
3796412
|
element14 Asia-Pacific | HARDWARE, HORIZONTAL LACING STRIP RoHS: Compliant Min Qty: 1 Container: Pack | 1 |
|
$112.9427 / $123.2096 | Buy Now |
DISTI #
3796412
|
Farnell | HARDWARE, HORIZONTAL LACING STRIP RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 4 Days Container: Pack | 1 |
|
$123.5266 / $205.2937 | Buy Now |
|
Master Electronics | rack - horizontal lacing bar .62"H x 19"W x 2"D RoHS: Compliant |
2 In Stock 25 Factory Stock |
|
$97.4700 / $124.1900 | Buy Now |