Part Details for HCMD-04-S-03.74-02-ST8 by Samtec Inc
Overview of HCMD-04-S-03.74-02-ST8 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMD-04-S-03.74-02-ST8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMD-04-S-03.74-02
|
Avnet Americas | Cable Assembly Ribbon 0.095m 8 POS IDC HDR - Bulk (Alt: HCMD-04-S-03.74-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$3.0600 / $4.0200 | Buy Now |
DISTI #
000000000004056113
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$3.0600 / $4.0200 | Buy Now |
Part Details for HCMD-04-S-03.74-02-ST8
HCMD-04-S-03.74-02-ST8 CAD Models
HCMD-04-S-03.74-02-ST8 Part Data Attributes
|
HCMD-04-S-03.74-02-ST8
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCMD-04-S-03.74-02-ST8
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 8 |