There are no models available for this part yet.
Overview of HCMD-14-S-02.55-02-G-RW by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HCMD-14-S-02.55-02-G-RW by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HCMD-14-S-02.55-02
|
Avnet Americas | Cable Assembly Flat Ribbon 0.064m 28AWG 28 POS IDC Connector PL IDT Bulk - Bulk (Alt: HCMD-14-S-02.55-02) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$5.0600 / $6.6600 | Buy Now | ||
DISTI #
000000000003049562
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | ||
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$5.0600 / $6.6600 | Buy Now |
CAD Models for HCMD-14-S-02.55-02-G-RW by Samtec Inc
Part Data Attributes for HCMD-14-S-02.55-02-G-RW by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN (150)
|
Contact Finish Termination
|
NICKEL
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
1 A
|
Termination Type
|
IDC
|
Total Number of Contacts
|
28
|
Alternate Parts for HCMD-14-S-02.55-02-G-RW
This table gives cross-reference parts and alternative options found for HCMD-14-S-02.55-02-G-RW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMD-14-S-02.55-02-G-RW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMD-14-S-02.56-02 | Board Connector, 28 Contact(s), 2 Row(s), Male, IDC Terminal | Samtec Inc | HCMD-14-S-02.55-02-G-RW vs HCMD-14-S-02.56-02 |
5746616-2 | CONNECTOR, 28 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG, ROHS COMPLIANT | TE Connectivity | HCMD-14-S-02.55-02-G-RW vs 5746616-2 |
HCMD-14-S-02.00-02 | Board Connector, 28 Contact(s), 2 Row(s), Male, IDC Terminal | Samtec Inc | HCMD-14-S-02.55-02-G-RW vs HCMD-14-S-02.00-02 |
HCMD-14-S-02.56-02-G-RW | Board Connector, 28 Contact(s), 2 Row(s), Male, IDC Terminal | Samtec Inc | HCMD-14-S-02.55-02-G-RW vs HCMD-14-S-02.56-02-G-RW |
FFMD-14-S-36.00-01 | Board Connector, 28 Contact(s), 2 Row(s), Male, IDC Terminal, LEAD FREE | Samtec Inc | HCMD-14-S-02.55-02-G-RW vs FFMD-14-S-36.00-01 |
308-128-320 | Board Connector, 28 Contact(s), 2 Row(s), Male, IDC Terminal | I/O Interconnect | HCMD-14-S-02.55-02-G-RW vs 308-128-320 |
FFMD-14-S-32.00-01 | Board Connector, 28 Contact(s), 2 Row(s), Male, IDC Terminal, LEAD FREE | Samtec Inc | HCMD-14-S-02.55-02-G-RW vs FFMD-14-S-32.00-01 |
FCN-247P28-G/D | Board Connector, 28 Contact(s), 2 Row(s), Male, IDC Terminal, Plug | FUJITSU Component Ltd | HCMD-14-S-02.55-02-G-RW vs FCN-247P28-G/D |
FCN-245P28-G/E | Board Connector, 28 Contact(s), 2 Row(s), Male, IDC Terminal, Plug | FUJITSU Component Ltd | HCMD-14-S-02.55-02-G-RW vs FCN-245P28-G/E |
HCMD-14-S-02.00-01-S | Board Connector, 28 Contact(s), 2 Row(s), Male, IDC Terminal | Samtec Inc | HCMD-14-S-02.55-02-G-RW vs HCMD-14-S-02.00-01-S |