Part Details for HCMD-15-S-08.00-02-G-ST2 by Samtec Inc
Overview of HCMD-15-S-08.00-02-G-ST2 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMD-15-S-08.00-02-G-ST2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMD-15-S-08.00-02
|
Avnet Americas | Cable Assembly Ribbon 0.203m 30 POS IDC HDR - Bulk (Alt: HCMD-15-S-08.00-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6200 / $14.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.6200 / $14.8400 | Buy Now |
Part Details for HCMD-15-S-08.00-02-G-ST2
HCMD-15-S-08.00-02-G-ST2 CAD Models
HCMD-15-S-08.00-02-G-ST2 Part Data Attributes
|
HCMD-15-S-08.00-02-G-ST2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCMD-15-S-08.00-02-G-ST2
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, IDC Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 30 |