Part Details for HCMD-25-S-04.25-02 by Samtec Inc
Overview of HCMD-25-S-04.25-02 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HCMD-25-S-04.25-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMD-25-S-04.25-02
|
Avnet Americas | Cable Assembly Flat Ribbon 0.107m 28AWG 50 POS IDC Connector PL IDT Bulk - Bulk (Alt: HCMD-25-S-04.25-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-HCMD25S042502
|
Mouser Electronics | Ribbon Cables / IDC Cables .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$9.9500 / $11.6700 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$9.2000 / $20.3300 | Buy Now |
DISTI #
HCMD-25-S-04.25-02
|
Avnet Americas | Cable Assembly Flat Ribbon 0.107m 28AWG 50 POS IDC Connector PL IDT Bulk - Bulk (Alt: HCMD-25-S-04.25-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMD-25-S-04.25-02
|
Avnet Americas | Cable Assembly Flat Ribbon 0.107m 28AWG 50 POS IDC Connector PL IDT Bulk - Bulk (Alt: HCMD-25-S-04.25-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003050152
|
Sager | Ribbon Cables / IDC Cables .100 Double Row IDC Ribbon Cable Assembly, Terminal | 0 |
|
Buy Now | |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$9.2000 / $20.3300 | Buy Now |
Part Details for HCMD-25-S-04.25-02
HCMD-25-S-04.25-02 CAD Models
HCMD-25-S-04.25-02 Part Data Attributes
|
HCMD-25-S-04.25-02
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCMD-25-S-04.25-02
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, IDC Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (150) | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 50 |