Part Details for HCMP06B12-M20 by Panduit Corp
Overview of HCMP06B12-M20 by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMP06B12-M20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B0044
|
Newark | Cable Clamp, Nylon 6.6, 12Mm, Black, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:12Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:10Mm, Height:31.8Mm Rohs Compliant: Yes |Panduit HCMP06B12-M20 (Alternate Part Number: 07498358185 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 5 |
|
$182.5900 / $212.0400 | Buy Now |
DISTI #
61AC7664
|
Newark | Cable Clamp, Nylon 6.6, 12Mm, Black, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:12Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:10Mm, External Rohs Compliant: Yes |Panduit HCMP06B12-M20 (Alternate Part Number: 07498358185 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$174.9200 / $212.2400 | Buy Now |
DISTI #
298-14550-ND
|
DigiKey | CBL CLIP WIRE SADDLE BLACK ARROW Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
127876 In Stock |
|
$0.1943 / $0.2300 | Buy Now |
DISTI #
HCMP06B12-M20
|
Avnet Americas | Cable Accessories Harness Clip with Push Mount Anchor Nylon 6/6 Black - Bulk (Alt: HCMP06B12-M20) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1642 | Buy Now |
DISTI #
95B0044
|
Avnet Americas | Cable Accessories Harness Clip with Push Mount Anchor Nylon 6/6 Black - Boxed Product (Development Kits) (Alt: 95B0044) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 2 Days Container: Box | 5 Partner Stock |
|
$188.4800 / $212.0400 | Buy Now |
DISTI #
644-HCMP06B12-M20
|
Mouser Electronics | Cable Mounting & Accessories HARNESS CLIP MOUNT RoHS: Compliant | 3977 |
|
$0.1930 / $0.2300 | Buy Now |
DISTI #
71263276
|
RS | Harness clip, winged push barb mount, vert., .24 "- .47" bundle range, black | Panduit HCMP06B12-M20 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2120 / $0.2300 | RFQ |
DISTI #
PANHCMP06B12-M20
|
Heilind Electronics | Harness Clip Winged Push Ver, Mount, .24 | Americas - 0 in Stock |
|
$0.1813 / $0.1871 | Buy Now |
|
Onlinecomponents.com | Harness clip, winged push barb mount, vertical, .24 "- .47" (5.9mm - 12.5mm) bundle range, black, bulk package. RoHS: Compliant |
4000 In Stock 73000 Factory Stock |
|
$0.1895 / $0.1933 | Buy Now |
DISTI #
61364446
|
Verical | Cable Management, Harness Clip Nylon 6/6 Black Push Mount 12mm RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2147 | Americas - 4000 |
|
$0.2545 / $0.2685 | Buy Now |
Part Details for HCMP06B12-M20
HCMP06B12-M20 CAD Models
HCMP06B12-M20 Part Data Attributes
|
HCMP06B12-M20
Panduit Corp
Buy Now
|
Compare Parts:
HCMP06B12-M20
Panduit Corp
|
Samacsys Manufacturer | Panduit |