Part Details for HCMP06C12-M20 by Panduit Corp
Overview of HCMP06C12-M20 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMP06C12-M20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9796
|
Newark | Harness Clip Rohs Compliant: Yes |Panduit HCMP06C12-M20 (Alternate Part Number: 07498358187 Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$174.4500 / $211.6700 | Buy Now |
DISTI #
298-21549-ND
|
DigiKey | CBL CLIP WIRE SADDLE BLACK ARROW Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1022 In Stock |
|
$0.2729 / $0.3200 | Buy Now |
DISTI #
HCMP06C12-M20
|
Avnet Americas | Cable Accessories Winged Push Barb Harness Clip Nylon 6.6 Black - Bulk (Alt: HCMP06C12-M20) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1621 | Buy Now |
DISTI #
644-HCMP06C12-M20
|
Mouser Electronics | Cable Mounting & Accessories Harness Clip Winged Push Mount Hor .24 RoHS: Compliant | 0 |
|
$0.2600 / $0.3200 | Order Now |
DISTI #
71947651
|
RS | Harness clip, winged push barb mount, .24 "- .47" bundle range, black | Panduit HCMP06C12-M20 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2880 / $0.3200 | RFQ |
DISTI #
PANHCMP06C12-M20
|
Heilind Electronics | Harness Clip Winged Push Hor, Mount, .24 | Americas - 0 in Stock |
|
$0.1791 / $0.1940 | Buy Now |
|
Onlinecomponents.com | Cable Clamps and Clips Harness Clip Push Barb Nylon 6.6 Black 12.5mm RoHS: Compliant |
4000 In Stock |
|
$0.2244 / $0.2905 | Buy Now |
DISTI #
000000000000081206
|
Sager | Cable Mounting & Accessories Harness Clip Winged Push Mount Hor .24 Min Qty: 2000 | 0 |
|
$0.1420 / $0.1617 | Buy Now |
|
Master Electronics | Cable Clamps and Clips Harness Clip Push Barb Nylon 6.6 Black 12.5mm RoHS: Compliant |
4000 In Stock |
|
$0.2244 / $0.2905 | Buy Now |