Part Details for HCMPB-A05-S by JST Manufacturing
Overview of HCMPB-A05-S by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HCMPB-A05-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-HCMPB-A05-S
|
Mouser Electronics | Automotive Connectors 5CIR WHT INNER LOCK FEMALE ASSEMBLY RoHS: Compliant | 274 |
|
$0.1960 / $0.4900 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 5 CONTACT(S), FEMALE, CRIMP TERMINAL | 20250 |
|
$0.1544 / $0.4410 | Buy Now |
Part Details for HCMPB-A05-S
HCMPB-A05-S CAD Models
HCMPB-A05-S Part Data Attributes:
|
HCMPB-A05-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
HCMPB-A05-S
JST Manufacturing
Combination Line Connector, 5 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | LOW PROFILE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for HCMPB-A05-S
This table gives cross-reference parts and alternative options found for HCMPB-A05-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMPB-A05-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMPB-05-S | Combination Line Connector, 5 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | HCMPB-A05-S vs HCMPB-05-S |