Part Details for HCMS-02-S-06.00-02-S-G by Samtec Inc
Overview of HCMS-02-S-06.00-02-S-G by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMS-02-S-06.00-02-S-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMS-02-S-06.00-02
|
Avnet Americas | Cable Assembly Ribbon 0.152m 2 POS IDC HDR - Bulk (Alt: HCMS-02-S-06.00-02) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2100 / $4.2900 | Buy Now |
DISTI #
000000000005869916
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2100 / $4.2900 | Buy Now |
Part Details for HCMS-02-S-06.00-02-S-G
HCMS-02-S-06.00-02-S-G CAD Models
HCMS-02-S-06.00-02-S-G Part Data Attributes
|
HCMS-02-S-06.00-02-S-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCMS-02-S-06.00-02-S-G
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Male,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |
Alternate Parts for HCMS-02-S-06.00-02-S-G
This table gives cross-reference parts and alternative options found for HCMS-02-S-06.00-02-S-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-02-S-06.00-02-S-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-102-29-T-S-RA | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HCMS-02-S-06.00-02-S-G vs TSW-102-29-T-S-RA |
1761544002 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | HCMS-02-S-06.00-02-S-G vs 1761544002 |
TSW-102-10-S-S-RA | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HCMS-02-S-06.00-02-S-G vs TSW-102-10-S-S-RA |
TSW-102-29-F-S-RA | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HCMS-02-S-06.00-02-S-G vs TSW-102-29-F-S-RA |
TST-102-03-F-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HCMS-02-S-06.00-02-S-G vs TST-102-03-F-S |
TSW-102-12-F-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HCMS-02-S-06.00-02-S-G vs TSW-102-12-F-S |
TSW-102-20-G-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HCMS-02-S-06.00-02-S-G vs TSW-102-20-G-S |
1804940000 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | HCMS-02-S-06.00-02-S-G vs 1804940000 |
1804700000 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | HCMS-02-S-06.00-02-S-G vs 1804700000 |
TSW-102-17-LM-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HCMS-02-S-06.00-02-S-G vs TSW-102-17-LM-S |