Part Details for HCMS-05-S-04.00-01 by Samtec Inc
Overview of HCMS-05-S-04.00-01 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMS-05-S-04.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMS-05-S-04.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.102m 5 POS IDC HDR - Bulk (Alt: HCMS-05-S-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Single Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$1.7600 / $3.4500 | Buy Now |
|
Master Electronics | .100" Single Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$1.7600 / $3.4500 | Buy Now |
Part Details for HCMS-05-S-04.00-01
HCMS-05-S-04.00-01 CAD Models
HCMS-05-S-04.00-01 Part Data Attributes
|
HCMS-05-S-04.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCMS-05-S-04.00-01
Samtec Inc
Board Connector, 5 Contact(s), 1 Row(s), Male,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |
Alternate Parts for HCMS-05-S-04.00-01
This table gives cross-reference parts and alternative options found for HCMS-05-S-04.00-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-05-S-04.00-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KD20-CA8002PL-5DV-R | Board Connector, 5 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | HCMS-05-S-04.00-01 vs KD20-CA8002PL-5DV-R |
355160500 | Board Connector, 5 Contact(s), 1 Row(s), Male | Molex | HCMS-05-S-04.00-01 vs 355160500 |
ELXP05100 | Board Connector, 5 Contact(s), 1 Row(s), Male, Plug | Amphenol PCD | HCMS-05-S-04.00-01 vs ELXP05100 |
KD10-CA560-2PL5-8CV | Board Connector, 5 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | HCMS-05-S-04.00-01 vs KD10-CA560-2PL5-8CV |
KD10-CA160-2PL5-8CV | Board Connector, 5 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | HCMS-05-S-04.00-01 vs KD10-CA160-2PL5-8CV |
KD10-CA260-2PL5-8DV | Board Connector, 5 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | HCMS-05-S-04.00-01 vs KD10-CA260-2PL5-8DV |
KD20-CA602PL-5CV-R | Board Connector, 5 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | HCMS-05-S-04.00-01 vs KD20-CA602PL-5CV-R |
KD10-CA460-2PL5-8CV | Board Connector, 5 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | HCMS-05-S-04.00-01 vs KD10-CA460-2PL5-8CV |
KD10-CA120-2PL5-8CV | Board Connector, 5 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | HCMS-05-S-04.00-01 vs KD10-CA120-2PL5-8CV |
KD10-CA280-2PL5-8CV | Board Connector, 5 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | HCMS-05-S-04.00-01 vs KD10-CA280-2PL5-8CV |