Part Details for HCMS-12-T-03.00-01-T-N-RW by Samtec Inc
Overview of HCMS-12-T-03.00-01-T-N-RW by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMS-12-T-03.00-01-T-N-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMS-12-T-03.00-01
|
Avnet Americas | Cable Assembly Flat 0.076m 28AWG 12 POS IDC Connector to 12 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMS-12-T-03.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Single Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$3.9100 / $7.5900 | Buy Now |
DISTI #
000000000003192958
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Single Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$3.9100 / $7.5900 | Buy Now |
Part Details for HCMS-12-T-03.00-01-T-N-RW
HCMS-12-T-03.00-01-T-N-RW CAD Models
HCMS-12-T-03.00-01-T-N-RW Part Data Attributes
|
HCMS-12-T-03.00-01-T-N-RW
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCMS-12-T-03.00-01-T-N-RW
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |